Direct
Parametric Equivalent


CS5171EDR8 | |
|---|---|
DigiKey Part Number | CS5171EDR8OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5171EDR8 |
Description | IC REG BOOST ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS5171EDR8 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 280kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS5171GDR8G | onsemi | 128.963 | CS5171GDR8GOSCT-ND | 2,05000 € | Direct |
| CS5171EDR8G | onsemi | 1 | CS5171EDR8GOSCT-ND | 2,54000 € | Parametric Equivalent |



