CS5171ED8G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1
Unit Price: 2,55000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)

CS5171ED8G

DigiKey Part Number
CS5171ED8G-ND
Manufacturer
Manufacturer Product Number
CS5171ED8G
Description
IC REG BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.28V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CS5171ED8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
280kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types