


CS5165AGDWR16G | |
|---|---|
DigiKey Part Number | CS5165AGDWR16G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5165AGDWR16G |
Description | IC REG CTRLR INTEL 2OUT 16SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5165AGDWR16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® II | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 2 | |
Voltage - Output | 1.34V ~ 2.09V, 2.14V ~ 3.54V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

