- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 16-SOIC
16 SOIC Pin View

CS5161HGDR16

DigiKey Part Number
CS5161HGDR16OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5161HGDR16
Description
IC REG CTRLR INTEL 1OUT 16SOIC
Customer Reference
Detailed Description
- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5161HGDR16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.3V ~ 2.05V, 2.1V ~ 3.5V
Manufacturer
onsemi
Operating Temperature
0°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Controller, Intel Pentium® III
Supplier Device Package
16-SOIC
Voltage - Input
12V ~ 20V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC