- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5161GD16

DigiKey Part Number
488-CS5161GD16-ND
Manufacturer
Manufacturer Product Number
CS5161GD16
Description
CPU 5-BIT SYNCHRONOUS BUCK CONTR
Customer Reference
Detailed Description
- Controller, Intel Pentium® III Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
onsemi
Voltage - Output
1.3V ~ 2.05V, 2.1V ~ 3.5V
Packaging
Bulk
Operating Temperature
0°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Applications
Controller, Intel Pentium® III
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Input
9V ~ 16V
Supplier Device Package
16-SOIC
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types