- Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC
16 SOIC Pin View

CS5157HGDR16

DigiKey Part Number
CS5157HGDR16OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5157HGDR16
Description
IC REG CTRLR INTEL 2OUT 16SOIC
Customer Reference
Detailed Description
- Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5157HGDR16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel Pentium® II
Voltage - Input
4.25V ~ 20V
Number of Outputs
2
Voltage - Output
1.3V ~ 2.05V, 2.1V ~ 3.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types