CS5155GDR16 | |
|---|---|
DigiKey Part Number | CS5155GDR16OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5155GDR16 |
Description | IC REG CTRLR INTEL 2OUT 16SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5155GDR16 Models |
Category | Voltage - Output 1.34V ~ 2.09V, 2.14V ~ 3.54V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium® II | Supplier Device Package 16-SOIC |
Voltage - Input 4.25V ~ 14V | Base Product Number |
Number of Outputs 2 |