
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Intel Pentium® II | |
Voltage - Input | 8V ~ 14V, 5V ~ 20V | |
Number of Outputs | 2 | |
Voltage - Output | Multiple | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |

