Parametric Equivalent

CS51413GDR8 | |
|---|---|
DigiKey Part Number | CS51413GDR8OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS51413GDR8 |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS51413GDR8 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 520kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS51414EDR8G | onsemi | 7 | CS51414EDR8GOSCT-ND | 2,03000 € | Parametric Equivalent |


