


Category | Current - Output 1.5A |
Manufacturer onsemi | Voltage - Input 4V ~ 16V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 260kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part CS51411 |
Voltage - Output 3.3V | Base Product Number |

