
Category | Number of Outputs 2 |
Manufacturer onsemi | Voltage - Output Programmable |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Controller, CPU | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Input 16V | Supplier Device Package 16-SOIC |

