- Controller, CPU Voltage Regulator IC 1 Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS51311GDR14

DigiKey Part Number
488-CS51311GDR14-ND
Manufacturer
Manufacturer Product Number
CS51311GDR14
Description
SYNCHRONOUS CPU BUCK CONTROLLER
Customer Reference
Detailed Description
- Controller, CPU Voltage Regulator IC 1 Output 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
Controller, CPU
Voltage - Input
8.4V ~ 14V
Number of Outputs
1
Voltage - Output
Programmable
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types