
CS5126XDR8 | |
|---|---|
DigiKey Part Number | CS5126XDR8OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5126XDR8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
EDA/CAD Models | CS5126XDR8 Models |
Category | Frequency - Switching 400kHz |
Manufacturer onsemi | Duty Cycle (Max) 82.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.7V ~ 20V |

