Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
16 SOIC Pin View

CS51221ED16

DigiKey Part Number
CS51221ED16-ND
Manufacturer
Manufacturer Product Number
CS51221ED16
Description
IC REG CTRLR FWRD CONV 16SOIC
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS51221ED16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.8V ~ 15V
Frequency - Switching
1MHz
Duty Cycle (Max)
85%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 427 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

427In Stock
Ships from Rochester Electronics, LLC