
CS5112YDWF24 | |
|---|---|
DigiKey Part Number | 488-CS5112YDWF24-ND |
Manufacturer | |
Manufacturer Product Number | CS5112YDWF24 |
Description | 1.4 A SWITCHING REGULATOR WITH 5 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 120kHz 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 120kHz | |
Voltage/Current - Output 1 | 1.25V ~ 5V, 1.4A | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | Adjustable (Fixed) | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 26V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |

