
CS5106LSWR24 | |
|---|---|
DigiKey Part Number | CS5106LSWR24OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5106LSWR24 |
Description | IC REG CTRLR FWRD CONV 24SSOP |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5106LSWR24 Models |
Category | Frequency - Switching 512kHz |
Manufacturer onsemi | Duty Cycle (Max) 60% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Ramp |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 24-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 16V |

