Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS51033GDR8G

DigiKey Part Number
CS51033GDR8GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS51033GDR8G
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS51033GDR8G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz
Manufacturer
onsemi
Duty Cycle (Max)
83.3%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 27.450 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

27.450In Stock
Ships from Rochester Electronics, LLC