Converter Offline Forward Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Forward Topology 1MHz 16-SOIC
16 SOIC Pin View

CS51024AEDR16

DigiKey Part Number
CS51024AEDR16OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS51024AEDR16
Description
IC OFFLINE SWITCH FWD 16SOIC
Customer Reference
Detailed Description
Converter Offline Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS51024AEDR16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Forward
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
7.7V ~ 20V
Duty Cycle
77%
Frequency - Switching
1MHz
Fault Protection
Current Limiting, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.