Direct



CS51022AEDR16 | |
|---|---|
DigiKey Part Number | CS51022AEDR16OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS51022AEDR16 |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Flyback, Forward Converter, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS51022AEDR16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.7V ~ 20V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


