Power Supply Controller Secondary-Side Controller 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5101EN14G

DigiKey Part Number
CS5101EN14G-ND
Manufacturer
Manufacturer Product Number
CS5101EN14G
Description
IC SECONDARY SIDE CTRLR 14DIP
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CS5101EN14G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
12 mA
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
14-DIP (0.300", 7.62mm)
DigiKey Programmable
Not Verified
Supplier Device Package
14-PDIP
Applications
Secondary-Side Controller
Base Product Number
Voltage - Supply
8V ~ 45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.201 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.201In Stock
Ships from Rochester Electronics, LLC