


CS4192XDWF16 | |
|---|---|
DigiKey Part Number | CS4192XDWF16OS-ND |
Manufacturer | |
Manufacturer Product Number | CS4192XDWF16 |
Description | IC TRANSCEIVER 1/0 16SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4192XDWF16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

