Air Core Gauge Driver 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4122XDWF24G

DigiKey Part Number
CS4122XDWF24G-ND
Manufacturer
Manufacturer Product Number
CS4122XDWF24G
Description
IC AIR CORE GAUGE DRIVER 24-SOIC
Customer Reference
Detailed Description
Air Core Gauge Driver 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS4122XDWF24G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Air Core Gauge Driver
Manufacturer
onsemi
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
24-SOIC (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
24-SOIC
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.846 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.846In Stock
Ships from Rochester Electronics, LLC