
CS4121ENF16 | |
|---|---|
DigiKey Part Number | CS4121ENF16-ND |
Manufacturer | |
Manufacturer Product Number | CS4121ENF16 |
Description | IC TACH/SPEEDO DRIVER 16-DIP |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Differential Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CS4121ENF16 Models |
Category | Output Type Differential |
Manufacturer onsemi | Current - Supply 125 mA |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 16-DIP (0.300", 7.62mm) |
Type Sensor Interface | Supplier Device Package 16-PDIP |
Input Type Voltage | Base Product Number |

