
CS3341YD14G | |
|---|---|
DigiKey Part Number | CS3341YD14G-ND |
Manufacturer | |
Manufacturer Product Number | CS3341YD14G |
Description | IC DRIVER DARL ALT REG 14-SOIC |
Customer Reference | |
Detailed Description | Alternator, 3-Phase PMIC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS3341YD14G Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer onsemi | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Applications Alternator, 3-Phase | Supplier Device Package 14-SOIC |
Current - Supply 12mA | Base Product Number |
Voltage - Supply 9V ~ 17V |

