
CS2841BEDR14G | |
|---|---|
DigiKey Part Number | CS2841BEDR14GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS2841BEDR14G |
Description | IC REG CTRLR BOOST/FLYBK 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS2841BEDR14G Models |
Category | Voltage - Supply (Vcc/Vdd) 7.4V ~ 40V |
Manufacturer onsemi | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Control Features Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Up, Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Topology Boost, Flyback | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |

