


CS2001YDWFR20 | |
|---|---|
DigiKey Part Number | CS2001YDWFR20OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS2001YDWFR20 |
Description | IC REG DL BUCK/LNR SYNC 20SOIC |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 150kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS2001YDWFR20 Models |
Category | w/LED Driver No |
Manufacturer onsemi | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 4.9V ~ 5.1V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 150kHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 1 -, 1.2A | Supplier Device Package 20-SOIC |
Voltage/Current - Output 2 5V, 100mA | Base Product Number |

