
CS2001YDWF20 | |
|---|---|
DigiKey Part Number | 488-CS2001YDWF20-ND |
Manufacturer | |
Manufacturer Product Number | CS2001YDWF20 |
Description | 1.2 A SWITCHING REGULATOR AND 5. |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 150kHz 20-SOIC |
Datasheet | Datasheet |
Category | Voltage/Current - Output 3 Adjustable (Fixed) |
Manufacturer onsemi | w/LED Driver No |
Packaging Bulk | w/Supervisor No |
Part Status Discontinued at DigiKey | w/Sequencer Yes |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Voltage - Supply 8V ~ 25V |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Frequency - Switching 150kHz | Mounting Type Surface Mount |
Voltage/Current - Output 1 1.25V ~ 25V, 1.2A | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 2 5V, 100mA | Supplier Device Package 20-SOIC |

