Automotive Controller No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1108EDFR8

DigiKey Part Number
CS1108EDFR8OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS1108EDFR8
Description
IC AUTOMOTIVE LAMP DRVR 8SOIC
Customer Reference
Detailed Description
Automotive Controller No 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS1108EDFR8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
350mA
Manufacturer
onsemi
Dimming
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Automotive
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Supplier Device Package
8-SOIC
Current - Supply
3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.400In Stock
Ships from Rochester Electronics, LLC