
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | EL Lamp Driver | |
Frequency | - | |
Voltage - Supply | 6V | |
Current - Supply | 3 mA | |
Current - Output Source/Sink | 350mA | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

