Similar

CQX15 | |
|---|---|
DigiKey Part Number | CQX15-ND |
Manufacturer | |
Manufacturer Product Number | CQX15 |
Description | EMITTER IR 940NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 100mA 80° TO-46-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | CQX15 Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer onsemi | Viewing Angle 80° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Metal Can |
Wavelength 940nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OED-EL-1L2 | Lumex Opto/Components Inc. | 22.351 | 67-1001-ND | 0,34000 € | Similar |


