Similar

CPH6636R-TL-W | |
|---|---|
DigiKey Part Number | CPH6636R-TL-WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH6636R-TL-W |
Description | MOSFET 2N-CH 24V 6A 6CPH |
Customer Reference | |
Detailed Description | Mosfet Array 24V 6A 900mW Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH6636R-TL-W Models |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 3A, 4.5V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 3nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 900mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Common Drain | Package / Case SOT-23-6 Thin, TSOT-23-6 |
FET Feature Logic Level Gate, 2.5V Drive | Supplier Device Package 6-CPH |
Drain to Source Voltage (Vdss) 24V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG6968UDM-7 | Diodes Incorporated | 6.857 | DMG6968UDMDICT-ND | 0,67000 € | Similar |


