CPH6538-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 72
Unit Price: 0,78000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 700mA 540MHz 600mW Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH6538-TL-H

DigiKey Part Number
CPH6538-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6538-TL-H
Description
TRANS 2NPN DUAL 30V 700MA 6-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 700mA 540MHz 600mW Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
700mA
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
190mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 50mA, 2V
Power - Max
600mW
Frequency - Transition
540MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 96.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

96.000In Stock
Ships from Rochester Electronics, LLC