CPH6443-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.118
Unit Price: 1,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,49000 €
Datasheet
N-Channel 35 V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH6443-TL-W

DigiKey Part Number
CPH6443-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6443-TL-W
Description
MOSFET N-CH 35V 6A 6CPH
Customer Reference
Detailed Description
N-Channel 35 V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH
EDA/CAD Models
CPH6443-TL-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
35 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes