Similar

CPH6355-TL-W | |
|---|---|
DigiKey Part Number | CPH6355-TL-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH6355-TL-W |
Description | MOSFET P-CH 30V 3A 6CPH |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.6W (Ta) Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH6355-TL-W Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.9 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 172 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-CPH |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 169mOhm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC654P | onsemi | 17.134 | FDC654PCT-ND | 0,73000 € | MFR Recommended |
| RQ6E035SPTR | Rohm Semiconductor | 2.018 | RQ6E035SPCT-ND | 0,94000 € | Similar |



