


CPH6341-TL-W | |
|---|---|
DigiKey Part Number | CPH6341-TL-WOSTR-ND - Tape & Reel (TR) CPH6341-TL-WOSCT-ND - Cut Tape (CT) CPH6341-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6341-TL-W |
Description | MOSFET P-CH 30V 5A 6CPH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 1.6W (Ta) Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH6341-TL-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-CPH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32250 € | 32,25 € |
| 500 | 0,24708 € | 123,54 € |
| 1.000 | 0,22278 € | 222,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17935 € | 538,05 € |
| 6.000 | 0,16481 € | 988,86 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

