


CPH6223-TL-E | |
|---|---|
DigiKey Part Number | CPH6223-TL-EOSTR-ND - Tape & Reel (TR) CPH6223-TL-EOSCT-ND - Cut Tape (CT) CPH6223-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6223-TL-E |
Description | TRANS NPN 50V 3A 6-CPH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 1.3 W Surface Mount 6-CPH |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 380MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 6-CPH |
Vce Saturation (Max) @ Ib, Ic 240mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27060 € | 27,06 € |
| 500 | 0,20616 € | 103,08 € |
| 1.000 | 0,18538 € | 185,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14996 € | 449,88 € |
| 6.000 | 0,13740 € | 824,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

