Transistor Amplifier NPN + FET 50V 150mA Surface Mount 5-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH5901G-TL-E

DigiKey Part Number
CPH5901G-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH5901G-TL-E
Description
TRANS NPN/JFET N-CH 15V CPH5
Customer Reference
Detailed Description
Transistor Amplifier NPN + FET 50V 150mA Surface Mount 5-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH5901G-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN + FET
Applications
Amplifier
Voltage - Rated
50V
Current Rating (Amps)
150mA
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 213.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

30.000In Stock
Ships from Flip Electronics
183.000In Stock
Ships from Rochester Electronics, LLC