CPH5871-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.179
Unit Price: 0,86000 €
Datasheet
N-Channel 30 V 3.5A (Ta) 900mW (Ta) Surface Mount 5-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH5871-TL-W

DigiKey Part Number
CPH5871-TL-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH5871-TL-W
Description
MOSFET N-CH 30V 3.5A 5CPH
Customer Reference
Detailed Description
N-Channel 30 V 3.5A (Ta) 900mW (Ta) Surface Mount 5-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 125°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-CPH
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
52mOhm @ 2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTLJF4156NT1Gonsemi19.179NTLJF4156NT1GOSCT-ND0,86000 €Similar
Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12.000In Stock
Ships from Flip Electronics
3.000In Stock
Ships from Rochester Electronics, LLC