
CPH3461-TL-H | |
|---|---|
DigiKey Part Number | CPH3461-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH3461-TL-H |
Description | MOSFET N-CH 250V 350MA 3CPH |
Customer Reference | |
Detailed Description | N-Channel 250 V 350mA (Ta) 1W (Ta) Surface Mount 3-CPH |
EDA/CAD Models | CPH3461-TL-H Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 20 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 3-CPH |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5Ohm @ 170mA, 4.5V | Base Product Number |

