
CPH3457-TL-H | |
|---|---|
DigiKey Part Number | CPH3457-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH3457-TL-H |
Description | MOSFET N-CH 30V 3A 3CPH |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 1W (Ta) Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3457-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 265 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-CPH | |
Package / Case | ||
Base Product Number |

