Similar

CPH3360-TL-H | |
|---|---|
DigiKey Part Number | CPH3360-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH3360-TL-H |
Description | MOSFET P-CH 30V 1.6A 3CPH |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.6A (Ta) 900mW (Ta) Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3360-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 82 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 3-CPH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 303mOhm @ 800mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS352AP | onsemi | 8.450 | NDS352APCT-ND | 0,64000 € | Similar |
| SI2309CDS-T1-GE3 | Vishay Siliconix | 128.604 | SI2309CDS-T1-GE3CT-ND | 0,75000 € | Similar |



