Similar

CPH3356-TL-H | |
|---|---|
DigiKey Part Number | CPH3356-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH3356-TL-H |
Description | MOSFET P-CH 20V 2.5A 3CPH |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 1W (Ta) Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3356-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.3 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 3-CPH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 137mOhm @ 1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3413 | Alpha & Omega Semiconductor Inc. | 13.347 | 785-1008-1-ND | 0,43000 € | Similar |
| DMP2225LQ-7 | Diodes Incorporated | 0 | 31-DMP2225LQ-7TR-ND | 0,10766 € | Similar |



