
CPH3245-TL-E | |
|---|---|
DigiKey Part Number | CPH3245-TL-EOSTR-ND - Tape & Reel (TR) CPH3245-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPH3245-TL-E |
Description | TRANS NPN 50V 2A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 420MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3245-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21590 € | 21,59 € |
| 500 | 0,16342 € | 81,71 € |
| 1.000 | 0,14649 € | 146,49 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

