CPH3205-M-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 10.418
Unit Price: 0,59000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3205-M-TL-E

DigiKey Part Number
CPH3205-M-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3205-M-TL-E
Description
TRANS NPN 50V 3A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 900 mW Surface Mount 3-CPH
EDA/CAD Models
CPH3205-M-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
210mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
900 mW
Frequency - Transition
380MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics