
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4170Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3.5µs (Max) | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,27040 € | 27,04 € |
| 500 | 0,22430 € | 112,15 € |
| 1.000 | 0,20914 € | 209,14 € |
| 2.000 | 0,19626 € | 392,52 € |
| 5.000 | 0,18217 € | 910,85 € |
| 10.000 | 0,17338 € | 1.733,80 € |
| 25.000 | 0,16380 € | 4.095,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

