


CNY17F2SR2VM | |
|---|---|
DigiKey Part Number | CNY17F2SR2VMTR-ND - Tape & Reel (TR) CNY17F2SR2VMCT-ND - Cut Tape (CT) CNY17F2SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F2SR2VM |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F2SR2VM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4170Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3.5µs (Max) | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-2XSM | Isocom Components 2004 LTD | 78 | CNY17F-2XSM-ND | 0,57000 € | Similar |
| CNY17F-3XSM | Isocom Components 2004 LTD | 413 | CNY17F-3XSM-ND | 0,57000 € | Similar |
| CNY17F-4XSM | Isocom Components 2004 LTD | 23 | CNY17F-4XSM-ND | 0,57000 € | Similar |
| CNY17F-4XSMT&R | Isocom Components 2004 LTD | 496 | 58-CNY17F-4XSMT&RCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43700 € | 4,37 € |
| 100 | 0,31790 € | 31,79 € |
| 500 | 0,26464 € | 132,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23764 € | 237,64 € |
| 2.000 | 0,22336 € | 446,72 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

