


CNY17F2SR2VM | |
|---|---|
DigiKey Part Number | CNY17F2SR2VMTR-ND - Tape & Reel (TR) CNY17F2SR2VMCT-ND - Cut Tape (CT) CNY17F2SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F2SR2VM |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F2SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,31940 € | 31,94 € |
| 500 | 0,26584 € | 132,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23872 € | 238,72 € |
| 2.000 | 0,22438 € | 448,76 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

