Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
CNY17F2SM

CNY17F2SM

DigiKey Part Number
CNY17F2SM-ND
Manufacturer
Manufacturer Product Number
CNY17F2SM
Description
OPTOISO 4.17KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17F2SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
4170Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
125% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
2µs, 3µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.836
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,54000 €0,54 €
500,30000 €15,00 €
1000,27410 €27,41 €
5000,22742 €113,71 €
1.0000,21208 €212,08 €
2.0000,19906 €398,12 €
5.0000,18481 €924,05 €
10.0000,17593 €1.759,30 €
25.0000,16624 €4.156,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €