CNY17F1VM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 596
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.971
Unit Price: 0,24097 €
Datasheet
Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F1VM

DigiKey Part Number
CNY17F1VM-ND
Manufacturer
Manufacturer Product Number
CNY17F1VM
Description
OPTOISO 4.17KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY17F1VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,21475 €214,75 €
Manufacturers Standard Package
Unit Price without VAT:0,21475 €
Unit Price with VAT:0,25555 €