Similar

CNY17F1TM | |
|---|---|
DigiKey Part Number | CNY17F1TM-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F1TM |
Description | OPTOISO 4.17KV 1CH TRANS 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F1TM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4170Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 3µs | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3.5µs (Max) | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F1TVM | onsemi | 1.000 | CNY17F1TVM-ND | 0,54000 € | Similar |
| CNY17F-2M | Everlight Electronics Co Ltd | 0 | CNY17F-2MEL-ND | 0,43154 € | Similar |
| CNY17F-3M | Everlight Electronics Co Ltd | 0 | CNY17F-3MEL-ND | 0,43154 € | Similar |
| CNY17F-4M | Everlight Electronics Co Ltd | 0 | CNY17F-4MEL-ND | 0,36708 € | Similar |


